Part Details for M85049/1819N04 by Amphenol PCD
Overview of M85049/1819N04 by Amphenol PCD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1819N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P2606
|
Newark | Strain Relief Clamp, Size 19, Alum, Connector Shell Size:19, Cable Diameter Max:12.7Mm, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Amphenol Pcd M85049/1819N04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$41.1500 | Buy Now |
DISTI #
72627072
|
RS | Backshells, Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/1819N04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1500 | RFQ |
DISTI #
PCMM85049/1819N04
|
Heilind Electronics | BACKSHELL, ENVRN, EMI/RFI A850491819N04 | Americas - 38 in Stock |
|
$33.2133 / $40.5942 | Buy Now |
|
Onlinecomponents.com | EMI/RFI Environmental Backshell 180° 19 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant |
18 Partner Stock |
|
$50.4200 / $68.5400 | Buy Now |
DISTI #
M85049/1819N04
|
IBS Electronics | EMI/RFI Environmental Backshell 180 19 Shell Size Electroless Nickel Aluminum Alloy Spin Min Qty: 17 Package Multiple: 1 | 18 |
|
$53.7680 | Buy Now |
DISTI #
PCMM85049/1819N04
|
Interstate Connecting Components | BACKSHELL, ENVRN, EMI/RFI A850491819N04 | 115 |
|
$33.2133 / $40.5942 | Buy Now |
DISTI #
M85049/1819N04
|
PEI Genesis | 38999S3 S/R ENV EMI STRT NI Min Qty: 1 | 18 |
|
$35.5300 / $37.0000 | Buy Now |
|
CDM Electronics | Backshell Env EMI/RFI Strt Nickel Sz19 Package Multiple: 1 | 0 |
|
$38.6900 / $63.5900 | RFQ |
DISTI #
M85049/1819N04
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 14 |
|
$25.2400 / $40.4900 | Buy Now RFQ |
|
Master Electronics | EMI/RFI Environmental Backshell 180° 19 Shell Size Electroless Nickel Aluminum Alloy Spin RoHS: Compliant |
18 Partner Stock |
|
$50.4200 / $68.5400 | Buy Now |