Part Details for M85049/1815Z04 by Amphenol PCD
Overview of M85049/1815Z04 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1815Z04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0942
|
Newark | Backshell, env-Emi/Rfi, bzn |Amphenol Pcd M85049/1815Z04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0600 / $56.0600 | Buy Now |
DISTI #
623-M85049/1815Z04-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ15 D BLK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$49.5945 / $80.5600 | Buy Now |
DISTI #
72627018
|
RS | Backshells, Env-EMI/RFI, STR, BZN | Amphenol Pcd M85049/1815Z04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1100 / $77.3000 | RFQ |
DISTI #
PCMM85049/1815Z04
|
Heilind Electronics | BACKSHELLENV-EMIRFIBZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.2300 / $98.9900 | Buy Now |
DISTI #
PCMM85049/1815Z04
|
Interstate Connecting Components | BACKSHELLENV-EMIRFIBZN | 0 |
|
Buy Now |