Part Details for M85049/1815W04B by Glenair Inc
Results Overview of M85049/1815W04B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1815W04B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0193
|
Newark | Circular Connector Strain Relief |Glenair M85049/1815W04B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$213.8000 / $788.9400 | Buy Now |
DISTI #
M85049/1815W04B
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/1815W04B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$205.2480 / $773.1612 | Buy Now |
DISTI #
631-M85049/1815W04B
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI BKSHLL SH SZ 15 CLMP SZ 04 | 0 |
|
$485.7500 | Order Now |
DISTI #
GLEM85049/1815W04B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$216.5059 / $971.0032 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 28 |
|
$560.4000 / $899.0800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 17 |
|
$830.5990 / $1,383.1200 | Buy Now |
|
Vyrian | Connector Accessories | 153 |
|
RFQ |
Part Details for M85049/1815W04B
M85049/1815W04B CAD Models
M85049/1815W04B Part Data Attributes
|
M85049/1815W04B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1815W04B
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; 16 |
Alternate Parts for M85049/1815W04B
This table gives cross-reference parts and alternative options found for M85049/1815W04B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1815W04B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/1815N04B | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/1815W04B vs M85049/1815N04B |