There are no models available for this part yet.
Overview of M85049/14S9N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/14S9N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH9701
|
Newark | Circular Connector Strain Relief |Glenair M85049/14S9N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$75.1200 / $240.8200 | Buy Now | |
DISTI #
3937-M85049/14S9N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$236.2310 / $422.2000 | Buy Now | |
DISTI #
M85049/14S9N
|
Avnet Americas | Connector Accessories Nut Electroless Nickel - Bulk (Alt: M85049/14S9N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 89 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/14S9N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$56.6300 / $237.8700 | Order Now | |
DISTI #
GLEM85049/14S9N
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$87.0887 / $356.7601 | Buy Now | |
DISTI #
GLEM85049/14S9N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$87.0887 / $356.7601 | Buy Now | |
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 61 |
|
$153.5500 / $274.4300 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 39 |
|
$236.2310 / $422.2000 | Buy Now |