Part Details for M85049/14S15N by Amphenol Corporation
Overview of M85049/14S15N by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/14S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/14S15N
|
Avnet Americas | BACKSHELL GRMT NUT STRT SL NICKEL SIZE 15 - Bulk (Alt: PCD M85049/14S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/14S15N
|
Avnet Americas | BACKSHELL GRMT NUT STRT SL NICKEL SIZE 15 - Bulk (Alt: M85049/14S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.8503 / $13.1618 | Buy Now |
DISTI #
A8504914S15N
|
Avnet Americas | BACKSHELL GRMT NUT STRT SL NICKEL SIZE 15 - Bulk (Alt: A8504914S15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.4083 | Buy Now |
DISTI #
523-85049/14S15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL GRMT NUT ST SL NIC SZ 15 RoHS: Compliant | 42 |
|
$10.7700 / $16.5300 | Buy Now |
DISTI #
59630273
|
Verical | Grommet Nut 180° 15 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 35 |
|
$6.4531 / $10.3250 | Buy Now |
DISTI #
M85049/14S15N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL GRMT NUT ST SL NIC SZ 15 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1319 In Stock |
|
$7.9100 / $10.5700 | Buy Now |
Part Details for M85049/14S15N
M85049/14S15N CAD Models
M85049/14S15N Part Data Attributes
|
M85049/14S15N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/14S15N
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | GROMMET NUT | |
Shell Sizes | 15 |