Part Details for M85049/141-19BC by Glenair Inc
Overview of M85049/141-19BC by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG919BCPZ-REEL7 | Analog Devices | 2GHz 2:1 MUX (Reflective) I.C. | |
ADG5419BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG1419BCPZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V/+12V/+5V i |
Price & Stock for M85049/141-19BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1607
|
Newark | Heat Shrink Boot |Glenair M85049/141-19BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$48.4200 / $185.4000 | Buy Now |
DISTI #
M85049/141-19BC
|
Avnet Americas | RIGHT ANGLE BOOT - Bulk (Alt: M85049/141-19BC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/141-19BC
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps SHRINK BOOT RoHS: Compliant | 0 |
|
$50.4700 / $122.1800 | Order Now |
DISTI #
M85049/141-19BC
|
TTI | Heat Shrink Cable Boots & End Caps SHRINK BOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEM85049/141-19BC
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |