Part Details for M85049/139-6C by Glenair Inc
Overview of M85049/139-6C by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/139-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/139-6C
|
Avnet Americas | Telescoping Bushing with Flange for M85049 Series Circular Connector Cable Clamp Red Silicone - Bulk (Alt: M85049/139-6C) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9762 / $63.0900 | Buy Now |
DISTI #
631-M85049/139-6C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$11.4200 / $56.0800 | Order Now |
DISTI #
GLEM85049/139-6C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/139-6C
M85049/139-6C CAD Models
M85049/139-6C Part Data Attributes:
|
M85049/139-6C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/139-6C
Glenair Inc
Connector Accessory, Bushing, Silicone,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | SILICONE | |
Military Connector Accessory Name | BUSHING | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -70 °C |