There are no models available for this part yet.
Overview of M85049/139-18A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for M85049/139-18A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM3126
|
Newark | Telescoping Bushing |Glenair M85049/139-18A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$9.1600 / $35.0400 | Buy Now | |
DISTI #
M85049/139-18A
|
Avnet Americas | Telescoping Bushing for M85049 Series Circular Connector Cable Clamp Black Neoprene - Bulk (Alt: M85049/139-18A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 425 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/139-18A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 100+ start 3 wks | 0 |
|
$7.4200 / $36.4900 | Order Now | |
DISTI #
77982259
|
Verical | M85049/139-18A Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$6.6026 / $8.7051 | Buy Now | |
DISTI #
71037839
|
Verical | M85049/139-18A Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$8.7051 / $35.0897 | Buy Now | |
DISTI #
GLEM85049/139-18A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
CAD Models for M85049/139-18A by Glenair Inc
Part Data Attributes for M85049/139-18A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
NEOPRENE
|
Military Connector Accessory Name
|
BUSHING
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Alternate Parts for M85049/139-18A
This table gives cross-reference parts and alternative options found for M85049/139-18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/139-18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/139-18 | Connector Accessory, Bushing, Neoprene, | Glenair Inc | M85049/139-18A vs M85049/139-18 |