There are no models available for this part yet.
Overview of M85049/130-35S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Price & Stock for M85049/130-35S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH9664
|
Newark | Gasket |Glenair M85049/130-35S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$42.5700 / $157.0500 | Buy Now | |
DISTI #
3937-M85049/130-35S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$165.3690 / $275.3400 | Buy Now | |
DISTI #
M85049/130-35S
|
Avnet Americas | ACCESSORIES GASKETS MISC. - Bulk (Alt: M85049/130-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 162 Factory Stock |
|
RFQ | ||
DISTI #
654-M8504913035S
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SQUARE FLANGE GASKET RoHS: Compliant | 0 |
|
$45.6600 / $109.7300 | Order Now | |
DISTI #
GLEM85049/130-35S
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$49.3514 / $232.6601 | Buy Now | |
DISTI #
77973604
|
Verical | Connector Accessories Gasket Straight Silicone Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$29.9103 / $64.2692 | Buy Now | |
DISTI #
71037897
|
Verical | Connector Accessories Gasket Straight Silicone Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$64.2692 / $149.1410 | Buy Now | |
DISTI #
M85049/130-35S
|
TTI | Circular MIL Spec Tools, Hardware & Accessories SQUARE FLANGE GASKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.3900 / $161.0700 | Buy Now | |
DISTI #
GLEM85049/130-35S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$49.3514 / $232.6601 | Buy Now | |
Powell Electronics | ACCESSORIES - GASKETS, MISC. Min Qty: 1 | 107 |
|
$111.5500 / $178.9700 | Buy Now |
CAD Models for M85049/130-35S by Glenair Inc
Part Data Attributes for M85049/130-35S by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Associated Mil-Specs
|
AS85049
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
SILICONE
|
Military Connector Accessory Name
|
GASKET
|
Alternate Parts for M85049/130-35S
This table gives cross-reference parts and alternative options found for M85049/130-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/130-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/130-35C | Connector Accessory | Glenair Inc | M85049/130-35S vs M85049/130-35C |
M85049/130-35M | Connector Accessory | Glenair Inc | M85049/130-35S vs M85049/130-35M |
M85049/130-35N | Connector Accessory | Glenair Inc | M85049/130-35S vs M85049/130-35N |