Part Details for M85049/130-20AV by Amphenol Corporation
Overview of M85049/130-20AV by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78420AVEZ-T | Renesas Electronics Corporation | 100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time | |
ISL78420AVEZ | Renesas Electronics Corporation | 100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time | |
ISL78420AVEZ-T7A | Renesas Electronics Corporation | 100V, 2A Peak, Half-Bridge Driver with Tri-Level PWM Input and Adjustable Dead-Time |
Price & Stock for M85049/130-20AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/130-20A
|
Avnet Americas | Gasket for 5015 Circular Connector Viton - Bulk (Alt: PCD M85049/130-20A) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504913020AV
|
Avnet Americas | Gasket for 5015 Circular Connector Viton (Alt: A8504913020AV) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
A8504913020AV
|
Avnet Americas | Gasket for 5015 Circular Connector Viton - Bulk (Alt: A8504913020AV) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$29.8481 | Buy Now |