Part Details for M85049/130-12V by Amphenol PCD
Overview of M85049/130-12V by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for M85049/130-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0368
|
Newark | Backshell, gasket, black |Amphenol Pcd M85049/130-12V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6100 / $42.1600 | Buy Now |
DISTI #
623-M85049/130-12V-ND
|
DigiKey | GASKET BLACK VITON FOR 5015 CONN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$39.9656 / $45.2900 | Buy Now |
DISTI #
72505956
|
RS | Backshells, Size ,Gasket, Unfinished | Amphenol Pcd M85049/130-12V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8500 / $58.6700 | RFQ |
DISTI #
PCMM85049/130-12V
|
Heilind Electronics | BACKSHELLGASKETBLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0700 / $54.1600 | Buy Now |
DISTI #
PCMM85049/130-12V
|
Interstate Connecting Components | BACKSHELLGASKETBLACK | 0 |
|
Buy Now |