Part Details for M85049/128-2 by Amphenol PCD
Overview of M85049/128-2 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/128-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
623-M85049/128-2-ND
|
DigiKey | EMI/RFI TERMINATION BANDS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
75 In Stock |
|
$13.0040 / $25.1800 | Buy Now |
DISTI #
72505899
|
RS | Backshells, Size ,QPL Metal Band, ,Unfinished | Amphenol Pcd M85049/128-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9900 / $24.1600 | RFQ |
DISTI #
PCMM85049/128-2
|
Heilind Electronics | BAND A850491282 | Americas - 17 in Stock |
|
$5.3839 / $6.9370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9000 / $20.1000 | Buy Now |
DISTI #
PCMM85049/128-2
|
Interstate Connecting Components | BAND A850491282 | 51 |
|
$5.3839 / $6.9370 | Buy Now |
DISTI #
M85049/128-2
|
PEI Genesis | EMI BAND 1/4" COIL WELDED Min Qty: 1 | 176 |
|
$3.4700 | Buy Now |
|
CDM Electronics | BACKSHELL METAL BAND Package Multiple: 1 | 565 |
|
Buy Now |