Part Details for M85049/127-02 by Amphenol PCD
Overview of M85049/127-02 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/127-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0309
|
Newark | Backshell, rubber Bushing, unfinished |Amphenol Pcd M85049/127-02 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $16.2700 | Buy Now |
DISTI #
623-M85049/127-02-ND
|
DigiKey | RUBBER BUSHING STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
30 In Stock |
|
$11.2087 / $21.7700 | Buy Now |
DISTI #
72505896
|
RS | Backshells, Size ,Rubber Bushing, Unfinished | Amphenol Pcd M85049/127-02 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6000 / $19.9500 | RFQ |
DISTI #
PCMM85049/127-02
|
Heilind Electronics | BACKSHELLRUBBER BUSHINGUNFINIS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $17.7800 | Buy Now |
DISTI #
PCMM85049/127-02
|
Interstate Connecting Components | BACKSHELLRUBBER BUSHINGUNFINIS | 0 |
|
Buy Now |