-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/126-09Z
|
Avnet Americas | Strain Relief Clamp for MIL-DTL-38999 Series III/IV Circular Connector Right Angle Zinc-Cobalt Black - Bulk (Alt: PCD M85049/126-09Z) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504912609Z
|
Avnet Americas | Strain Relief Clamp for MIL-DTL-38999 Series III/IV Circular Connector Right Angle Zinc-Cobalt Black (Alt: A8504912609Z) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
A8504912609Z
|
Avnet Americas | Strain Relief Clamp for MIL-DTL-38999 Series III/IV Circular Connector Right Angle Zinc-Cobalt Black - Bulk (Alt: A8504912609Z) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$25.8634 | Buy Now |
DISTI #
523-M85049/126-09Z
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Strain Relief Clamp RoHS: Compliant | 6 |
|
$29.9800 / $40.4700 | Buy Now |
DISTI #
70768676
|
Verical | Straight Coupling Backshell Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$32.4033 / $36.9676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/126-09Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/126-09Z
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |
This table gives cross-reference parts and alternative options found for M85049/126-09Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/126-09Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/126-09W | Circular Conn Accessory, Strain Relief, Aluminum Alloy, | Amphenol Corporation | M85049/126-09Z vs M85049/126-09W |
M85049/126-09N | Connector Accessory | Glenair Inc | M85049/126-09Z vs M85049/126-09N |
M85049/126-09N | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/126-09Z vs M85049/126-09N |
M85049/126-09W | Connector Accessory | Glenair Inc | M85049/126-09Z vs M85049/126-09W |
M85049/126-09Z | Connector Accessory | Glenair Inc | M85049/126-09Z vs M85049/126-09Z |
M85049/126-09A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/126-09Z vs M85049/126-09A |