Part Details for M85049/124N25W by Glenair Inc
Results Overview of M85049/124N25W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for M85049/124N25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH9522
|
Newark | Straight Strain Relief |Glenair M85049/124N25W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$110.8500 / $342.6900 | Buy Now |
DISTI #
M85049/124N25W
|
Avnet Americas | MILITARY CONNECTORS - Bulk (Alt: M85049/124N25W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$106.4160 / $316.0756 | Buy Now |
DISTI #
654-M85049124N25W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL RoHS: Not Compliant | 0 |
|
$109.5000 / $196.4200 | Order Now |
DISTI #
M85049/124N25W
|
TTI | Circular MIL Spec Backshells BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$121.6300 / $390.5200 | Buy Now |
DISTI #
GLEM85049/124N25W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$182.8428 / $322.5261 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 13 |
|
$315.9800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 19 |
|
$335.8300 / $600.2300 | Buy Now |
Part Details for M85049/124N25W
M85049/124N25W CAD Models
M85049/124N25W Part Data Attributes
|
M85049/124N25W
Glenair Inc
Buy Now
|
Compare Parts:
M85049/124N25W
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | J |