Part Details for M85049/124-15A by Amphenol PCD
Results Overview of M85049/124-15A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22959DNYR | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
LM21215AMHE-1/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP | |
TPS22959DNYT | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 |
Price & Stock for M85049/124-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0197
|
Newark | Backshell, strain Relief, anod Blk |Amphenol Pcd M85049/124-15A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $24.0500 | Buy Now |
DISTI #
72505764
|
RS | Backshells, Size ,Strain Relief, STR, EN | Amphenol Pcd M85049/124-15A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1600 / $33.4800 | RFQ |
DISTI #
PCMM85049/124-15A
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.9507 / $26.8286 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9900 / $31.0300 | Buy Now |
DISTI #
PCMM85049/124-15A
|
Interstate Connecting Components | 0 |
|
$21.9507 / $26.8286 | Buy Now |