Part Details for M85049/123-12W by Amphenol PCD
Overview of M85049/123-12W by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting |
Price & Stock for M85049/123-12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0125
|
Newark | Backshell, strain Relief, cad |Amphenol Pcd M85049/123-12W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8600 / $30.1100 | Buy Now |
DISTI #
72510210
|
RS | Backshells, Size ,Strain Relief, 90 degree, CAD | Amphenol Pcd M85049/123-12W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2600 / $41.2800 | RFQ |
DISTI #
PCMM85049/123-12W
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.4249 / $32.2972 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3300 / $38.6800 | Buy Now |
DISTI #
PCMM85049/123-12W
|
Interstate Connecting Components | 0 |
|
$26.4249 / $32.2972 | Buy Now |