Part Details for M85049/118N20W by Glenair Inc
Overview of M85049/118N20W by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/118N20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4434
|
Newark | Straight Strain Relief Non-Detented Self-Locking, Dash No. 8, Screw Size 6-32, Aluminum, Cadmium, Olive Drab Finish |Glenair M85049/118N20W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.4200 / $538.7000 | Buy Now |
DISTI #
GLEM85049/118N20W
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M85049/118N20W
M85049/118N20W CAD Models
M85049/118N20W Part Data Attributes
|
M85049/118N20W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/118N20W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 20, 37 |