Part Details for M85049/115-15TN05-6 by Amphenol Corporation
Overview of M85049/115-15TN05-6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/115-15TN05-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504911515TN056
|
Avnet Americas | BACKSHELL PRE-SHLD ADAPTR STRT TIN SHLD SIZE 15 - Bulk (Alt: A8504911515TN056) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2110 | Buy Now |
DISTI #
523-8504911515TN056
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL PRE-SHLD ADAPTER ST TIN SZ 15 RoHS: Compliant | 0 |
|
$45.5800 / $49.9100 | Order Now |
Part Details for M85049/115-15TN05-6
M85049/115-15TN05-6 CAD Models
M85049/115-15TN05-6 Part Data Attributes
|
M85049/115-15TN05-6
Amphenol Corporation
Buy Now
|
Compare Parts:
M85049/115-15TN05-6
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |
Alternate Parts for M85049/115-15TN05-6
This table gives cross-reference parts and alternative options found for M85049/115-15TN05-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/115-15TN05-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/115-15TW05-6 | Connector Accessory, | Glenair Inc | M85049/115-15TN05-6 vs M85049/115-15TW05-6 |
M85049/115-15TW05-6 | Connector Accessory, | Amphenol Corporation | M85049/115-15TN05-6 vs M85049/115-15TW05-6 |
M85049/115-15KZ05-6 | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/115-15TN05-6 vs M85049/115-15KZ05-6 |
M85049/115-15KN05-6 | Connector Accessory, | Amphenol Corporation | M85049/115-15TN05-6 vs M85049/115-15KN05-6 |