Part Details for M85049/114-16TW06-6D by Glenair Inc
Overview of M85049/114-16TW06-6D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/114-16TW06-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM9631
|
Newark | Straight Environmental Backshell |Glenair M85049/114-16TW06-6D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.8400 / $855.4500 | Buy Now |
DISTI #
M85049/114-16TW06-
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series I and II Circular Connectors 16 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/114-16TW06-) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-8504911416TW066D
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$535.1500 / $891.1400 | Order Now |
DISTI #
84840342
|
Verical | M85049/114-16TW06-6D Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$835.4000 | Buy Now |
DISTI #
GLEM85049/114-16TW06-6D
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$2.3538 / $3.0308 | Buy Now |
Part Details for M85049/114-16TW06-6D
M85049/114-16TW06-6D CAD Models
M85049/114-16TW06-6D Part Data Attributes
|
M85049/114-16TW06-6D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/114-16TW06-6D
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16; 17 |