Part Details for M85049/111-03KW01-6D by Glenair Inc
Overview of M85049/111-03KW01-6D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR331AD7LQ103KW01J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR321AD7LP103KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR321AD7LP103KW01J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for M85049/111-03KW01-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM6114
|
Newark | Straight Environmental Backshell |Glenair M85049/111-03KW01-6D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.4000 / $820.6400 | Buy Now |
DISTI #
M85049/111-03KW01-
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for AS34001/AS50151 Series/MIL-DTL-26482 Series II Circular Connectors 3 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/111-03KW01-) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-8504911103KW016D
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$532.9000 / $854.9500 | Order Now |
DISTI #
84841685
|
Verical | 90 Degree RFI/EMI Shield-Sock Shrink Boot Adapter Backshell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$801.4000 | Buy Now |
DISTI #
GLEM85049/111-03KW01-6D
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$52.6307 / $74.3384 | Buy Now |
Part Details for M85049/111-03KW01-6D
M85049/111-03KW01-6D CAD Models
M85049/111-03KW01-6D Part Data Attributes
|
M85049/111-03KW01-6D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/111-03KW01-6D
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2018-01-15 | |
SVHC Over MCV | 7440-43-9 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 3 |