Part Details for M85049/11-31S by Glenair Inc
Results Overview of M85049/11-31S by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/11-31S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH9080
|
Newark | Straight Environmental Backshell |Glenair M85049/11-31S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$487.9800 / $1,800.6100 | Buy Now |
DISTI #
3937-M85049/11-31S-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$3,059.1800 | Buy Now |
DISTI #
M85049/11-31S
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Stainless Steel - Bulk (Alt: M85049/11-31S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$468.4608 / $1,667.2250 | Buy Now |
DISTI #
631-M85049/11-31S
|
Mouser Electronics | Circular MIL Spec Backshells ENV BKSHELL SH SZ 20 STEEL PLTD | 0 |
|
$1,108.6300 | Order Now |
DISTI #
GLEM85049/11-31S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$494.1478 / $2,216.1267 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - ENVIRONMENTAL ADAPTER Min Qty: 1 | 5 |
|
$1,279.0200 / $2,051.9700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 4 |
|
$1,895.6900 / $3,156.7000 | Buy Now |
Part Details for M85049/11-31S
M85049/11-31S CAD Models
M85049/11-31S Part Data Attributes
|
M85049/11-31S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/11-31S
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |
Alternate Parts for M85049/11-31S
This table gives cross-reference parts and alternative options found for M85049/11-31S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/11-31S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/11-31W | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/11-31S vs M85049/11-31W |
M85049/11-31N | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/11-31S vs M85049/11-31N |