Part Details for M85049/11-140Z by Amphenol PCD
Overview of M85049/11-140Z by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW140Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 20 A, 0.191 Ω@18V, TO-247-4L(X) | |
2SK2414(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for M85049/11-140Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ8076
|
Newark | Backshell, env, bzn |Amphenol Pcd M85049/11-140Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0600 / $63.6100 | Buy Now |
DISTI #
72500630
|
RS | Backshells, Size ,Env, STR, BZN | Amphenol Pcd M85049/11-140Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1400 / $93.6100 | RFQ |
DISTI #
PCMM85049/11-140Z
|
Heilind Electronics | BACKSHELLENVBZN A8504911140Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.2500 / $112.2900 | Buy Now |
DISTI #
PCMM85049/11-140Z
|
Interstate Connecting Components | BACKSHELLENVBZN A8504911140Z | 0 |
|
Buy Now |