Part Details for M85049/11-116S by MISC MIL-AERO
Overview of M85049/11-116S by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116-S19-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
6116SA55DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116SA20SOG | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube |
Price & Stock for M85049/11-116S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYMM85049/11-116S
|
Heilind Electronics | D188 - BACKSHELL ENVIRON STRT MIL SS | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
XYMM85049/11-116S
|
Interstate Connecting Components | D188 - BACKSHELL ENVIRON STRT MIL SS | 3 |
|
Buy Now |