There are no models available for this part yet.
Overview of M85049/109-12KW05-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/109-12KW05-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM4231
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/109-12KW05-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6700 / $462.1400 | Buy Now | |
DISTI #
M85049/109-12KW05-
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for AS34001/AS50151 Series/MIL-DTL-26482 Series II Circular Connectors 12 Shell Size Straight Aluminum - Bulk (Alt: M85049/109-12KW05-) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLEM85049/109-12KW05-6
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials Glenair backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/R | 0 |
|
Buy Now | ||
JRH Electronics | 0 |
|
$6.0308 / $7.9538 | Buy Now |
CAD Models for M85049/109-12KW05-6 by Glenair Inc
Part Data Attributes for M85049/109-12KW05-6 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
4 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
12
|
Alternate Parts for M85049/109-12KW05-6
This table gives cross-reference parts and alternative options found for M85049/109-12KW05-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/109-12KW05-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/109-12TW05-6 | Connector Accessory, | Amphenol Corporation | M85049/109-12KW05-6 vs M85049/109-12TW05-6 |
M85049/109-12KN05-6 | Connector Accessory | Glenair Inc | M85049/109-12KW05-6 vs M85049/109-12KN05-6 |
M85049/109-12TN05-6 | Connector Accessory | Glenair Inc | M85049/109-12KW05-6 vs M85049/109-12TN05-6 |
M85049/109-12KZ05-6 | Connector Accessory | Glenair Inc | M85049/109-12KW05-6 vs M85049/109-12KZ05-6 |
M85049/109-12KW05-6 | Connector Accessory, | Amphenol Corporation | M85049/109-12KW05-6 vs M85049/109-12KW05-6 |
M85049/109-12TZ05-6 | Connector Accessory | Glenair Inc | M85049/109-12KW05-6 vs M85049/109-12TZ05-6 |
M85049/109-12TW05-6 | Connector Accessory | Glenair Inc | M85049/109-12KW05-6 vs M85049/109-12TW05-6 |