Part Details for M85049/105-13 by Glenair Inc
Overview of M85049/105-13 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for M85049/105-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8893
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/105-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$101.8900 / $326.6500 | Buy Now |
DISTI #
3937-M85049/105-13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$320.4310 / $572.6900 | Buy Now |
DISTI #
M85049/105-13
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: M85049/105-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-M8504910513
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD SOCK BKSHELL 90DEG SELF LOCKING RoHS: Compliant | 0 |
|
$76.8200 / $180.5300 | Order Now |
DISTI #
59669112
|
Verical | RFI/EMI Shield-Sock Adapter 90° 13 Shell Size Passivated Stainless Steel Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$56.1410 / $132.2051 | Buy Now |
DISTI #
16744109
|
Verical | RFI/EMI Shield-Sock Adapter 90° 13 Shell Size Passivated Stainless Steel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$132.2051 / $310.2051 | Buy Now |
DISTI #
M85049/105-13
|
TTI | Circular MIL Spec Backshells SHIELD SOCK BKSHELL 90DEG SELF LOCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.5400 / $390.7400 | Buy Now |
DISTI #
GLEM85049/105-13
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$107.0978 / $402.3748 | Buy Now |
|
Powell Electronics | COMPOSITE - BANDING/CRIMP ADAPTER Min Qty: 1 | 11 |
|
$208.2800 / $372.2500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 0 |
|
$320.4300 / $572.6920 | Buy Now |
Part Details for M85049/105-13
M85049/105-13 CAD Models
M85049/105-13 Part Data Attributes
|
M85049/105-13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/105-13
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 13 |