Part Details for M85049/104-15 by Glenair Inc
Overview of M85049/104-15 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/104-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8881
|
Newark | Straight Emi/Rfi Environmental Backshell |Glenair M85049/104-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$104.0500 / $333.5900 | Buy Now |
DISTI #
3937-M85049/104-15-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$483.8900 | Buy Now |
DISTI #
M85049/104-15
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: M85049/104-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 Factory Stock |
|
RFQ | |
DISTI #
654-M8504910415
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD SOCK BKSHELL 45DEG SELF LOCKING | 0 |
|
$103.7400 / $276.2400 | Order Now |
DISTI #
71166526
|
Verical | RFI/EMI Shield-Sock Adapter 45° 15 Shell Size Passivated Stainless Steel Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$57.3205 / $135.0128 | Buy Now |
DISTI #
77964252
|
Verical | RFI/EMI Shield-Sock Adapter 45° 15 Shell Size Passivated Stainless Steel Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$135.0128 / $316.7949 | Buy Now |
DISTI #
GLEM85049/104-15
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$105.3616 / $410.5662 | Buy Now |
|
Powell Electronics | COMPOSITE - BANDING/CRIMP ADAPTER Min Qty: 1 | 32 |
|
$212.7100 / $380.1500 | Buy Now |
Part Details for M85049/104-15
M85049/104-15 CAD Models
M85049/104-15 Part Data Attributes
|
M85049/104-15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/104-15
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 15 |