Part Details for M85049/10-48W by Amphenol PCD
Overview of M85049/10-48W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA0007-AL | Coilcraft Inc | SMPS Transformer, 48W, ROHS COMPLIANT |
Price & Stock for M85049/10-48W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P2267
|
Newark | Backshell, env-Emi/Rfi, cad |Amphenol Pcd M85049/10-48W Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6300 / $84.6800 | Buy Now |
DISTI #
72498442
|
RS | Backshells, Size ,Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/10-48W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3600 / $124.6100 | RFQ |
DISTI #
PCMM85049/10-48W
|
Heilind Electronics | Americas - 0 in Stock |
|
$78.5455 / $96.0000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8900 / $149.5000 | Buy Now |
DISTI #
PCMM85049/10-48W
|
Interstate Connecting Components | 0 |
|
$78.5455 / $96.0000 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI Strt OD Cad Sz24 Package Multiple: 1 | 0 |
|
$66.8600 / $109.9600 | RFQ |