Part Details for M85049/1-12B by Glenair Inc
Overview of M85049/1-12B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for M85049/1-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1543
|
Newark | Circular Connector Strain Relief |Glenair M85049/1-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$40.5900 / $155.4300 | Buy Now |
DISTI #
M85049/1-12B
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: M85049/1-12B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
RFQ | |
DISTI #
GLN M85049/1-12B
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: GLN M85049/1-12B) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M85049112B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$38.0800 / $92.1900 | Order Now |
DISTI #
GLEM85049/1-12B
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$38.1939 / $38.1940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
39 Partner Stock |
|
$8.0600 / $9.4800 | Buy Now |
DISTI #
M85049/1-12B
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M85049112B-GLE
|
TME | M85049/1-12B Min Qty: 4 | 39 |
|
$11.2360 / $11.2374 | Buy Now |
DISTI #
GLEM85049/1-12B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 4 |
|
$38.1939 / $38.1940 | Buy Now |
DISTI #
C1S304400063684
|
Chip1Stop | Connector Circular | 39 |
|
$11.0000 | Buy Now |
Part Details for M85049/1-12B
M85049/1-12B CAD Models
M85049/1-12B Part Data Attributes
|
M85049/1-12B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1-12B
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, STANDARD: MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 20, 22 |