Part Details for M85049/1-10B by Glenair Inc
Results Overview of M85049/1-10B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Telecommunications
Communication and Networking
Price & Stock for M85049/1-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1542
|
Newark | Circular Connector Strain Relief |Glenair M85049/1-10B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$41.4200 / $152.8400 | Buy Now |
DISTI #
654-M85049110B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 10 |
|
$38.8800 / $150.9700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish RoHS: Compliant |
3 Partner Stock |
|
$3.6500 / $4.7190 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
GLEM85049/1-10B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
Buy Now |
Part Details for M85049/1-10B
M85049/1-10B CAD Models
M85049/1-10B Part Data Attributes
|
M85049/1-10B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1-10B
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, STANDARD: MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 18 |