M83733/2RB071
ITT Interconnect Solutions
Description: Rack and Panel Connector, 71 Contact(s), Female, Crimp Terminal, Plug,

Overview of M83733/2RB071 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M83733/2RB071 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # M83733/2RB071
Avnet Americas 042941-0465 DPKB-71SX-7 - Bulk (Alt: M83733/2RB071) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Quest Components RACK AND PANEL CONNECTOR, 71 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG 2
  • 1 $337.5000
$337.5000 Buy Now

CAD Models for M83733/2RB071 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83733/2RB071 by ITT Interconnect Solutions

M83733/2RB071
ITT Interconnect Solutions
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-83733, COMPATIBLE CONTACTS: M39029/5-115; M39029/5-118
Body/Shell Style
PLUG
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
71
Want to compare parts?
  1. M83733/2RB071
    ITT Interconnect Solutions
    Rack and Panel Connector, 71 Contact(s), Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83733/2RB071 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83733/2RB071 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of M83733/2RB071 would you like to use for your alert(s)?
  • Please alert me when M83733/2RB071 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83733/2RB071 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83733/2RB071 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83733/2RB071 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83733/2RB071.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83733/2RB071 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: