M83726/28-5001P
Description: On-Delay Relay, DPDT, Momentary, 0.15A (Coil), 30VDC (Coil), 4500mW (Coil), 10A (Contact), 5s, DC Input, DC Output, Socket Mount,

Overview of M83726/28-5001P by Esterline Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M83726/28-5001P by Esterline Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # M83726/28-5001P
Avnet Americas TIME DELAY - Bulk (Alt: M83726/28-5001P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for M83726/28-5001P by Esterline Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83726/28-5001P by Esterline Power Systems

M83726/28-5001P
Esterline Power Systems
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEACH INTERNATIONAL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.15 A
Coil Power
4500 mW
Coil Resistance
200 Ω
Coil Voltage(DC)-Max
30 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
10 A
Contact/Output Supply Type
DC
Electrical Life
100000 Cycle(s)
Fixed Time Delay
5 s
Mounting Feature
SOCKET MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
ON-DELAY RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SNAP-ON
Want to compare parts?
  1. M83726/28-5001P
    Esterline Power Systems
    On-Delay Relay, DPDT, Momentary, 0.15A (Coil), 30VDC (Coil), 4500mW (Coil), 10A (Contact), 5s, DC Input, DC Output, Socket Mount,
    VS

Related Parts for M83726/28-5001P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83726/28-5001P by Esterline Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83726/28-5001P by Esterline Power Systems

Select Manufacturer
Which Manufacturer of M83726/28-5001P would you like to use for your alert(s)?
  • Please alert me when M83726/28-5001P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83726/28-5001P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83726/28-5001P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83726/28-5001P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83726/28-5001P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83726/28-5001P by Esterline Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: