Part Details for M83726/28-1001P by TE Connectivity
Overview of M83726/28-1001P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161021-1001P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock | |
10145226-1001P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
DAC81001PFBR | Texas Instruments | 16-bit monotonic DAC with ultra-low noise, low glitch and exceptional THD 48-TQFP -40 to 125 |
Price & Stock for M83726/28-1001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM83726/28-1001P
|
Heilind Electronics | Mid Range Time Delay TD228-1001P=TDFO 1SEC | Americas - 45 in Stock |
|
$404.1225 / $449.0250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$448.5000 / $475.2800 | Buy Now |
DISTI #
AMPM83726/28-1001P
|
Interstate Connecting Components | Mid Range Time Delay TD228-1001P=TDFO 1SEC | 9 |
|
$404.1225 / $449.0250 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$448.5000 / $475.2800 | Buy Now |