Part Details for M83723/70R22 by Glenair Inc
Overview of M83723/70R22 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for M83723/70R22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6763
|
Newark | Connector |Glenair M83723/70R22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$70.6000 / $270.3700 | Buy Now |
DISTI #
3937-M83723/70R22-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$284.6620 / $474.0200 | Buy Now |
DISTI #
M83723/70R22
|
Avnet Americas | Connector Accessories Receptacle Adapter Aluminum Electroless Nickel Finish Shell Size 22 - Bulk (Alt: M83723/70R22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
654-M83723/70R22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RECPT ADAPTER SZ 22 MIL-DTL-83723 NICKEL | 0 |
|
$66.2400 / $160.3800 | Order Now |
DISTI #
V37:1799_16107138
|
Arrow Electronics | Connector Accessories Receptacle Adapter Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1748 | Americas - 30 |
|
$7.7600 / $32.2302 | Buy Now |
DISTI #
77972561
|
Verical | Connector Accessories Receptacle Adapter Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$48.2692 / $106.5897 | Buy Now |
DISTI #
61356308
|
Verical | Connector Accessories Receptacle Adapter Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 30 |
|
$7.7600 | Buy Now |
DISTI #
71036591
|
Verical | Connector Accessories Receptacle Adapter Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$106.5897 / $256.7564 | Buy Now |
DISTI #
GLEM83723/70R22
|
Interstate Connecting Components | SPECIAL PURPOSE ADAPTER | 0 |
|
$71.4851 / $332.7563 | Buy Now |
|
Powell Electronics | ACCESSORIES - SPECIAL PURPOSE ADAPTER Min Qty: 1 | 40 |
|
$185.0300 / $308.1100 | Buy Now |
Part Details for M83723/70R22
M83723/70R22 CAD Models
M83723/70R22 Part Data Attributes
|
M83723/70R22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/70R22
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY |