Part Details for M83723/60-224AN by Amphenol PCD
Overview of M83723/60-224AN by Amphenol PCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78224ANZ | Renesas Electronics Corporation | 4-Phase 12V/48V Bidirectional Synchronous PWM Controller | |
ISL78224ANZ-T | Renesas Electronics Corporation | 4-Phase 12V/48V Bidirectional Synchronous PWM Controller |
Price & Stock for M83723/60-224AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
623-M83723/60-224AN-ND
|
DigiKey | DUST CAP SZ 24 RECEPTACLE BAYONE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$23.3813 / $41.9600 | Buy Now |