There are no models available for this part yet.
Overview of M83723/60-214AC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for M83723/60-214AC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM4030
|
Newark | M83723/60-214Ac |Glenair M83723/60-214AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3600 / $437.9800 | Buy Now | |
DISTI #
M83723/60-214AC
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Black Anodize - Bulk (Alt: M83723/60-214AC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7888 / $328.4850 | Buy Now | |
DISTI #
654-M83723/60-214AC
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP BLACK ANODIZED FINISH RoHS: Compliant | 0 |
|
$72.4300 / $292.0200 | Order Now | |
DISTI #
71166254
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Black Cadmium RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$71.4750 | Buy Now | |
DISTI #
77963876
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Black Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$73.3077 / $280.7564 | Buy Now | |
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | 2 |
|
$105.9440 / $111.5200 | Buy Now | |||
DISTI #
GLEM83723/60-214AC
|
Interstate Connecting Components | D86 - RCPT PROTCV CVR METAL WITH EYELET | 0 |
|
$78.1701 / $363.8603 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$202.3200 / $336.9100 | Buy Now |
CAD Models for M83723/60-214AC by Glenair Inc
Part Data Attributes for M83723/60-214AC by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
14
|
Alternate Parts for M83723/60-214AC
This table gives cross-reference parts and alternative options found for M83723/60-214AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/60-214AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/60-214AC | Connector Accessory, Protective Cover, Aluminum, | Defense Logistics Agency | M83723/60-214AC vs M83723/60-214AC |