Part Details for M83723/50R18N by Glenair Inc
Overview of M83723/50R18N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83723/50R18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6690
|
Newark | Connector |Glenair M83723/50R18N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$45.3500 / $140.1900 | Buy Now |
DISTI #
3937-M83723/50R18N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$137.4150 / $245.5800 | Buy Now |
DISTI #
M83723/50R18N
|
Avnet Americas | Connector Accessories Straight Strain Relief Electroless Nickel - Bulk (Alt: M83723/50R18N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
654-M8372350R18N
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RELIEF STRAIGHT RoHS: Compliant | 7 |
|
$43.6000 / $192.9900 | Buy Now |
DISTI #
20014682
|
Verical | Connector Accessories Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$25.6410 / $58.8462 | Buy Now |
DISTI #
17315372
|
Verical | Connector Accessories Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$58.8462 / $133.1282 | Buy Now |
DISTI #
GLEM83723/50R18N
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$74.8056 / $131.9380 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 10 |
|
$89.3200 / $159.6300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 7 |
|
$137.4150 / $245.5840 | Buy Now |
Part Details for M83723/50R18N
M83723/50R18N CAD Models
M83723/50R18N Part Data Attributes
|
M83723/50R18N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/50R18N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 18 |