Part Details for M83723/96W1203N by Aero-Electric Connector Inc
Overview of M83723/96W1203N by Aero-Electric Connector Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/96W1203N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/96W1203N
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$78.8900 | Buy Now |
DISTI #
M83723/96W1203N
|
PEI Genesis | M83723 3C 3#16 PIN PLUG Min Qty: 1 | 9 |
|
$49.8500 | Buy Now |
DISTI #
M83723/96W1203N
|
FDH Electronics | Connector 83723 Min Qty: 1 | 187 |
|
$46.4890 / $61.7030 | Buy Now RFQ |
Part Details for M83723/96W1203N
M83723/96W1203N CAD Models
M83723/96W1203N Part Data Attributes
|
M83723/96W1203N
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/96W1203N
Aero-Electric Connector Inc
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-111 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for M83723/96W1203N
This table gives cross-reference parts and alternative options found for M83723/96W1203N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/96W1203N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE83396A1203N | MIL Series Connector, | Aero-Electric Connector Inc | M83723/96W1203N vs AE83396A1203N |
M83723/96R1203N | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/96W1203N vs M83723/96R1203N |
AE83396W1203N | MIL Series Connector, | Aero-Electric Connector Inc | M83723/96W1203N vs AE83396W1203N |
M83723/96S1203N | 3 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | M83723/96W1203N vs M83723/96S1203N |
M83723/96K1203N | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | M83723/96W1203N vs M83723/96K1203N |
M83723/96N1203N | 3 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | M83723/96W1203N vs M83723/96N1203N |
AE83396G1203N | MIL Series Connector, | Aero-Electric Connector Inc | M83723/96W1203N vs AE83396G1203N |
M83723/96G1203N | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | M83723/96W1203N vs M83723/96G1203N |
M83723/96R1203N | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | M83723/96W1203N vs M83723/96R1203N |
M83723/96K1203N | 3 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | M83723/96W1203N vs M83723/96K1203N |