There are no models available for this part yet.
Overview of M83723/96G1006N by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M83723/96G1006N by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-M83723/96G1006N-ND
|
DigiKey | AE8 6C 6#20 PIN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$87.0600 / $145.1000 | Buy Now | |
DISTI #
M83723/96G1006N
|
Avnet Americas | Conn MIL-DTL-83723 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: M83723/96G1006N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERM83723/96G1006N
|
Heilind Electronics | SELF LOCKING PLUG, PIN, 83723 SIII THREA | Americas - 48 in Stock |
|
$67.8155 / $83.9073 | Buy Now | |
DISTI #
AERM83723/96G1006N
|
Interstate Connecting Components | SELF LOCKING PLUG, PIN, 83723 SIII THREA | 145 |
|
$67.8155 / $83.9073 | Buy Now | |
Powell Electronics | SELF LOCKING PLUG, PIN, 83723 SIII THREA Min Qty: 1 | 226 |
|
$80.0000 / $97.7800 | Buy Now |