Part Details for M83723/95R1610N-LC by Conesys
Overview of M83723/95R1610N-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for M83723/95R1610N-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK1712
|
Newark | M83723 10C 10#16 Skt Plug |Aero Electric/conesys M83723/95R1610N-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$56.2900 / $64.7800 | Buy Now |
DISTI #
2403-M83723/95R1610N-LC-ND
|
DigiKey | AE8 10C 10#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$26.6100 / $44.3500 | Buy Now |
DISTI #
M83723/95R1610N-LC
|
Avnet Americas | Circular Housing MIL-DTL-83723 Series III Plug 10 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: M83723/95R1610N-LC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
34301130
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$44.4076 | Buy Now |