M83723/82W2255N by:

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for M83723/82W2255N by Defense Logistics Agency

Overview of M83723/82W2255N by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M83723/82W2255N

M83723/82W2255N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83723/82W2255N Part Data Attributes:

M83723/82W2255N Defense Logistics Agency
Buy Now
Compare Parts:
M83723/82W2255N Defense Logistics Agency MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 83723
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers M39029/5-115
Contact Quantities 55
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 22
Termination Type CRIMP
Total Number of Contacts 55
Unique Insert Number 22-55

Alternate Parts for M83723/82W2255N

This table gives cross-reference parts and alternative options found for M83723/82W2255N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/82W2255N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83723/82G2255N MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82W2255N vs M83723/82G2255N
M83723/82A2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82W2255N vs M83723/82A2255N
M83723/82S2255N MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82W2255N vs M83723/82S2255N
M83723/82R2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82W2255N vs M83723/82R2255N
M83723/82K2255N MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82W2255N vs M83723/82K2255N
Part Number Description Manufacturer Compare
AE83382R2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc M83723/82W2255N vs AE83382R2255N
M83723/82W2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity M83723/82W2255N vs M83723/82W2255N
M83723/82R2255N MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83723/82W2255N vs M83723/82R2255N
AE83382A2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc M83723/82W2255N vs AE83382A2255N
M83723/82G2255N 55 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity M83723/82W2255N vs M83723/82G2255N
M83723/82A2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82W2255N vs M83723/82A2255N
M83723/82S2255N 55 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity M83723/82W2255N vs M83723/82S2255N
M83723/82R2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency M83723/82W2255N vs M83723/82R2255N
M83723/82A2255N MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation M83723/82W2255N vs M83723/82A2255N
AE83382G2255N MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc M83723/82W2255N vs AE83382G2255N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83723/82W2255N by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83723/82W2255N by Defense Logistics Agency

  • Please alert me when M83723/82W2255N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83723/82W2255N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83723/82W2255N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83723/82W2255N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83723/82W2255N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83723/82W2255N by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: