Part Details for M83723/82W2232N by Amphenol Corporation
Overview of M83723/82W2232N by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/82W2232N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4525
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port , WITH contacts - Bulk (Alt: 04AK4525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$76.4200 / $80.9100 | Buy Now |
DISTI #
M83723/82W2232N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/82W2232N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0000 / $77.9200 | Buy Now |
DISTI #
M83723/82W2232N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/82W2232N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M83723/82W2232N
|
Mouser Electronics | Circular MIL Spec Connector Aluminum Wall Mount Receptacle Socket (6) Size 12, (26) Size 20 RoHS: Not Compliant | 49 |
|
$91.6800 / $108.5300 | Buy Now |
DISTI #
69794995
|
Verical | Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$79.4188 / $89.8417 | Buy Now |
Part Details for M83723/82W2232N
M83723/82W2232N CAD Models
M83723/82W2232N Part Data Attributes
|
M83723/82W2232N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/82W2232N
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACTS: M39029/5-115; M39029/5-118 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for M83723/82W2232N
This table gives cross-reference parts and alternative options found for M83723/82W2232N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/82W2232N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/82S2232N | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/82W2232N vs M83723/82S2232N |
M83723/82W2232N | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/82W2232N vs M83723/82W2232N |
AE83382A2232N | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/82W2232N vs AE83382A2232N |
M83723/82G2232N | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/82W2232N vs M83723/82G2232N |
M83723/82G2232N | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83723/82W2232N vs M83723/82G2232N |
M83723/82K2232N | 32 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | M83723/82W2232N vs M83723/82K2232N |
AE83382R2232N | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/82W2232N vs AE83382R2232N |
M83723/82R2232N | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/82W2232N vs M83723/82R2232N |
AE83382G2232N | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/82W2232N vs AE83382G2232N |
AE83382S2232N | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/82W2232N vs AE83382S2232N |