Part Details for M83723/82K10056 by Aero-Electric Connector Inc
Overview of M83723/82K10056 by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/82K10056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/82K10056
|
PEI Genesis | M83723 5C 5#20 SKT RECP Min Qty: 1 | 20 |
|
$93.5400 / $107.9300 | Buy Now |
DISTI #
M83723/82K10056
|
FDH Electronics | Connector 83723 Min Qty: 1 | 122 |
|
$51.5680 / $68.4440 | Buy Now RFQ |
Part Details for M83723/82K10056
M83723/82K10056 CAD Models
M83723/82K10056 Part Data Attributes
|
M83723/82K10056
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/82K10056
Aero-Electric Connector Inc
MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for M83723/82K10056
This table gives cross-reference parts and alternative options found for M83723/82K10056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/82K10056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/82S10056 | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/82K10056 vs M83723/82S10056 |
M83723/82K10056 | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | M83723/82K10056 vs M83723/82K10056 |
M83723/82A10056 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/82K10056 vs M83723/82A10056 |
AE83382W10056 | MIL Series Connector, | Aero-Electric Connector Inc | M83723/82K10056 vs AE83382W10056 |
M83723/82N10056 | 5 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | M83723/82K10056 vs M83723/82N10056 |
M83723/82S10056 | 5 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | M83723/82K10056 vs M83723/82S10056 |
M83723/82W10056 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83723/82K10056 vs M83723/82W10056 |
M83723/82A10056 | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | M83723/82K10056 vs M83723/82A10056 |
M83723/82K10-056 | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | M83723/82K10056 vs M83723/82K10-056 |
AE83382K10056 | MIL Series Connector, | Aero-Electric Connector Inc | M83723/82K10056 vs AE83382K10056 |