Part Details for M83723/75W20416 by Amphenol Corporation
Overview of M83723/75W20416 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/75W20416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/75W20416
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: M83723/75W20416) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$87.4625 / $124.7130 | Buy Now |
DISTI #
04AK4503
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port (Alt: 04AK4503) RoHS: Not Compliant Package Multiple: 1 Lead time: 25 Weeks, 3 Days | 25 Partner Stock |
|
$70.5200 / $71.6800 | Buy Now |
DISTI #
654-M83723/75W20416
|
Mouser Electronics | Circular MIL Spec Connector Aluminum Straight Plug Socket Size 20 RoHS: Not Compliant | 4 |
|
$98.1200 / $115.0200 | Buy Now |
DISTI #
65037972
|
Verical | Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2241 | Americas - 100 |
|
$82.3200 | Buy Now |
DISTI #
M83723/75W20416
|
TTI | Circular MIL Spec Connector Aluminum Straight Plug Socket Size 20 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
Buy Now |
Part Details for M83723/75W20416
M83723/75W20416 CAD Models
M83723/75W20416 Part Data Attributes
|
M83723/75W20416
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/75W20416
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for M83723/75W20416
This table gives cross-reference parts and alternative options found for M83723/75W20416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/75W20416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/75W20416 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | M83723/75W20416 vs M83723/75W20416 |
M83723/75G20416 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | M83723/75W20416 vs M83723/75G20416 |
M83723/75R20416 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | M83723/75W20416 vs M83723/75R20416 |