Part Details for M83723/75A1407N by Amphenol Corporation
Overview of M83723/75A1407N by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/75A1407N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/75A1407N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: M83723/75A1407N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M83723/75A1407N
|
Mouser Electronics | Circular MIL Spec Connector ST PLUG BAYONET 7P SIZE 14 RoHS: Not Compliant | 0 |
|
$57.2400 / $58.9600 | Order Now |
DISTI #
63428566
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 2235 | Americas - 50 |
|
$51.7800 | Buy Now |
DISTI #
M83723/75A1407N
|
TTI | Circular MIL Spec Connector ST PLUG BAYONET 7P SIZE 14 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
C1S116738302362
|
Chip1Stop | Connector Circular | 50 |
|
$53.2000 | Buy Now |
Part Details for M83723/75A1407N
M83723/75A1407N CAD Models
M83723/75A1407N Part Data Attributes
|
M83723/75A1407N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/75A1407N
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-116 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for M83723/75A1407N
This table gives cross-reference parts and alternative options found for M83723/75A1407N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/75A1407N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/75R1407N | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | M83723/75A1407N vs M83723/75R1407N |
M83723/75W1407N | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75A1407N vs M83723/75W1407N |
M83723/75A1407N | 7 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75A1407N vs M83723/75A1407N |
M83723/75G1407N | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | M83723/75A1407N vs M83723/75G1407N |
M83723/75R1407N | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75A1407N vs M83723/75R1407N |
M83723/75W1407N | 7 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75A1407N vs M83723/75W1407N |
M83723/75W1407N | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | M83723/75A1407N vs M83723/75W1407N |
M83723/75G1407N | MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75A1407N vs M83723/75G1407N |
M83723/75R1407N | 7 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75A1407N vs M83723/75R1407N |