Part Details for M83723/72A22129 by Amphenol Corporation
Overview of M83723/72A22129 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/72A22129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/72A22129
|
Avnet Americas | - Bulk (Alt: M83723/72A22129) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$79.7250 / $113.6770 | Buy Now |
DISTI #
M83723/72A22129
|
Avnet Americas | - Bulk (Alt: M83723/72A22129) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$79.7250 / $113.6770 | Buy Now |
Part Details for M83723/72A22129
M83723/72A22129 CAD Models
M83723/72A22129 Part Data Attributes:
|
M83723/72A22129
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/72A22129
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-113 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |