Part Details for M83723/71A2016N by Aero-Electric Connector Inc
Overview of M83723/71A2016N by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/71A2016N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/71A2016N
|
FDH Electronics | Connector 83723 Min Qty: 1 | 32 |
|
$34.3320 / $45.5680 | Buy Now RFQ |
Part Details for M83723/71A2016N
M83723/71A2016N CAD Models
M83723/71A2016N Part Data Attributes
|
M83723/71A2016N
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/71A2016N
Aero-Electric Connector Inc
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-116 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for M83723/71A2016N
This table gives cross-reference parts and alternative options found for M83723/71A2016N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/71A2016N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83723/76W2016N | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | M83723/71A2016N vs M83723/76W2016N |
M83723/76R2016N | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | M83723/71A2016N vs M83723/76R2016N |
M83723/76G2016N | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | M83723/71A2016N vs M83723/76G2016N |
M83723/71A2016N | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | M83723/71A2016N vs M83723/71A2016N |
M83723/76A2016N | TE Connectivity | Check for Price | 16 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | M83723/71A2016N vs M83723/76A2016N |
M83723/76R2016N | TE Connectivity | Check for Price | 16 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | M83723/71A2016N vs M83723/76R2016N |
M83723/76A2016N | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | M83723/71A2016N vs M83723/76A2016N |
M83723/71R2016N | TE Connectivity | Check for Price | 16 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | M83723/71A2016N vs M83723/71R2016N |