Part Details for M83723/70G10 by Glenair Inc
Overview of M83723/70G10 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C70G104KE02W | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 4Vdc 0.1μF±10% | |
GRT155D70G106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X7T (EIA) 4Vdc 10μF±20% | |
GCM033C70G104KE02D | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 4Vdc 0.1μF±10% |
Price & Stock for M83723/70G10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6754
|
Newark | Connector |Glenair M83723/70G10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$179.4700 / $662.2500 | Buy Now |
DISTI #
3937-M83723/70G10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$988.9200 | Buy Now |
DISTI #
M83723/70G10
|
Avnet Americas | Connector Accessories Receptacle Adapter Corrosion Resistant Steel Shell Size 10 - Bulk (Alt: M83723/70G10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
RFQ | |
DISTI #
654-M83723/70G10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RECPT ADAPTER SZ 10 MIL-DTL-83723 STEEL | 0 |
|
$297.3000 / $689.9400 | Order Now |
|
Onlinecomponents.com | Connector Accessories Receptacle Adapter Corrosion Resistant Steel Shell Size 10 RoHS: Compliant |
28 Partner Stock |
|
$18.6500 / $63.3200 | Buy Now |
DISTI #
71166036
|
Verical | Connector Accessories Receptacle Adapter Straight RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$133.0128 / $179.7564 | Buy Now |
DISTI #
77964637
|
Verical | Connector Accessories Receptacle Adapter Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$179.7564 / $663.3077 | Buy Now |
DISTI #
M8372370G10-GLE
|
TME | M83723/70G10 | 28 |
|
Buy Now | |
DISTI #
GLEM83723/70G10
|
Interstate Connecting Components | SPECIAL PURPOSE ADAPTER | 0 |
|
$191.6795 / $859.6468 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - SPECIAL PURPOSE ADAPTE Min Qty: 1 | 53 |
|
$496.1400 / $795.9700 | Buy Now |
Part Details for M83723/70G10
M83723/70G10 CAD Models
M83723/70G10 Part Data Attributes
|
M83723/70G10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/70G10
Glenair Inc
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |