Part Details for M83723/61-118R by Glenair Inc
Overview of M83723/61-118R by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-118R04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. | |
77311-118R08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. |
Price & Stock for M83723/61-118R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6709
|
Newark | Connector |Glenair M83723/61-118R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$90.1700 / $289.0900 | Buy Now |
DISTI #
3937-M83723/61-118R-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$283.6000 / $506.8500 | Buy Now |
DISTI #
M83723/61-118R
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Electroless Nickel - Bulk (Alt: M83723/61-118R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-M8372361118R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT THREADED COUPLING RoHS: Compliant | 0 |
|
$67.9900 / $159.7800 | Order Now |
DISTI #
GLEM83723/61-118R
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$104.5409 / $428.2801 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 5 |
|
$184.3400 / $329.4500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$283.6000 / $506.8460 | Buy Now |