Part Details for M83723/60-220AP by Glenair Inc
Results Overview of M83723/60-220AP by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/60-220AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM4072
|
Newark | M83723/60-220Ap |Glenair M83723/60-220AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$78.7100 / $290.4200 | Buy Now |
DISTI #
M83723/60-220AP
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Black Anodize - Bulk (Alt: M83723/60-220AP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
$66.0033 / $283.6125 | Buy Now |
DISTI #
631-M83723/60AP
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE COVERS - PROTECTIVE COVERS | 0 |
|
$77.9000 / $188.6000 | Order Now |
DISTI #
GLEM83723/60-220AP
|
Interstate Connecting Components | D52 - RCPT PROTCV CVR METAL WITH EYELET | 0 |
|
$84.0622 / $376.9865 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 42 |
|
$217.5800 / $349.0600 | Buy Now |
|
JRH Electronics | 42 |
|
$58.2769 / $82.3076 | Buy Now |
Part Details for M83723/60-220AP
M83723/60-220AP CAD Models
M83723/60-220AP Part Data Attributes
|
M83723/60-220AP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/60-220AP
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 20 |
Alternate Parts for M83723/60-220AP
This table gives cross-reference parts and alternative options found for M83723/60-220AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/60-220AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83723/60-220RP | Glenair Inc | $112.7421 | Connector Accessory | M83723/60-220AP vs M83723/60-220RP |